Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 852-405
- Mfr. Part No.:
- VEAB-L-26-D7-Q4-LK-1R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,823.61
(exc. VAT)
PHP47,962.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,823.61 |
*price indicative
- RS Stock No.:
- 852-405
- Mfr. Part No.:
- VEAB-L-26-D7-Q4-LK-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator ensures precise control in various applications by regulating output pressure effectively within specified ranges.
Operating medium includes compressed Air and inert gas, ensuring versatile usage
Advanced direct piloting for quick response and precise control in pressure regulation
Robust IP65 degree of protection safeguarding against dust and water ingress
Mechanical spring reset type ensures reliable performance and stability
Compact dimensions of 18 mm x 60.5 mm x 85 mm facilitate easy installation even in tight spaces
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
