Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 342-718
- Mfr. Part No.:
- VEAB-L-26-D7-Q4-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 342-718
- Mfr. Part No.:
- VEAB-L-26-D7-Q4-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 1 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | CE, UKCA, RoHS, KC-EMV, RCM | |
| Model Number | 8153674 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 1 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals CE, UKCA, RoHS, KC-EMV, RCM | ||
Model Number 8153674 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator delivers exceptional performance, ensuring precise control of pneumatic systems. Designed for versatility and reliability, it operates seamlessly under various conditions while maintaining optimal accuracy in pressure regulation. The combination of mechanical reset and electric actuation makes it ideal for applications requiring finesse and responsiveness. Its robust construction features a soft sealing principle, promoting efficiency and reducing total leakage. With a comprehensive temperature range and the ability to handle both compressed air and inert gases, this product is engineered to support a multitude of industrial applications. The incorporation of advanced features such as reverse polarity protection and short circuit current rating enhances safety, making it a valuable asset in any automation setup. Experience superior reliability and precision with this remarkable solution.
3 way design enhances flexibility in pressure control
Direct piloting allows for swift actuation in various scenarios
Mechanically resettable adding to the longevity of the component
Withstands a wide ambient temperature range for diverse operational environments
Soft sealing principle minimises leakage for improved efficiency
IP65 degree of protection ensures durability in harsh conditions
LED display provides clear visual feedback on operating status
Lightweight construction at just 70g facilitates easy installation
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
