Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 852-118
- Mfr. Part No.:
- VPPE-3-1-1/4-10-010-E1-F1A
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,259.10
(exc. VAT)
PHP48,450.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,259.10 |
*price indicative
- RS Stock No.:
- 852-118
- Mfr. Part No.:
- VPPE-3-1-1/4-10-010-E1-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Threaded | |
| Series | VPPE | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Threaded | ||
Series VPPE | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Festo proportional-pressure regulator offers precise control of pressure through an electrical actuation system, ensuring optimal performance across various operations for regulated pressure management.
Nominal size for supply is 5 mm, while exhaust measures 2.5 mm
Features a piloted diaphragm design for enhanced reliability
Supports a pressure regulation range from 0.01 MPa to 1 MPa
Related links
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE-3-1-1/8-10-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-010-E1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1-1/8-2-010-E1 Series Pneumatic Regulator G 1/8 G
- Festo VPPE-3-1-1/8-6-010-E1-F1A Regulator
- Festo MPPES Series Pressure Regulator G 1/4 Threaded G G
