Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- RS Stock No.:
- 851-989
- Mfr. Part No.:
- VPPE-3-1-1/8-6-MR-E1-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP44,033.32
(exc. VAT)
PHP49,317.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,033.32 |
*price indicative
- RS Stock No.:
- 851-989
- Mfr. Part No.:
- VPPE-3-1-1/8-6-MR-E1-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Type | Threaded | |
| Series | VPPE | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Type Threaded | ||
Series VPPE | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo Proportional pressure regulator offers precise control over pressure settings in various pneumatic systems, ensuring optimal performance and reliability in operations.
Nominal supply size of 5 mm and exhaust size of 2.5 mm for effective pressure management
Electrical actuation allows for efficient and reliable operation in automated systems
Soft sealing principle ensures minimal wear and tear, extending product lifespan
Related links
- Festo VPPE Series Pressure Regulator G 1/4 Threaded G G
- Festo VPPE Series Pressure Regulator G 1/8 Threaded G G
- Festo VPPE Series Pressure Regulator Threaded G
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-6-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-420-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-420-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-010-E1-F1A Regulator
