Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 851-839
- Mfr. Part No.:
- VEAB-B-26-D14-F-V2-1R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,341.98
(exc. VAT)
PHP39,583.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,341.98 |
*price indicative
- RS Stock No.:
- 851-839
- Mfr. Part No.:
- VEAB-B-26-D14-F-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.01 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 0.01 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator designed to maintain precise control in pneumatic systems. This device operates efficiently within designated media and ambient temperature ranges.
Three-way operation ensures flexible configurations for various applications
Directly piloted design maximises response efficiency and control accuracy
Mechanical spring reset provides reliability under varying conditions
Adaptable mounting position enables seamless integration into existing systems
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo Regulator - 11 bar, 8153644 VEAA
- Festo Regulator - 11 bar, 8153643 VEAA
