Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 851-838
- Mfr. Part No.:
- VEAB-B-26-D2-F-V2-1R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,341.98
(exc. VAT)
PHP39,583.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,341.98 |
*price indicative
- RS Stock No.:
- 851-838
- Mfr. Part No.:
- VEAB-B-26-D2-F-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 4 bar | |
| Material | Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 4 bar | ||
Material Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator effectively manages pressure levels in pneumatic systems, ensuring optimal operation across various applications. Its precise control and robust design make it a reliable choice for dynamic environments.
3-way valve design with direct piloting for efficient pressure regulation
Electrical actuation allows for seamless integration with control systems
Soft sealing principle minimises total leakage to 1 l/h
Wide operating temperature range of 0 °C to 50 °C ensures performance in diverse conditions
IP65 rating provides protection against dust and moisture
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo Regulator - 11 bar, 8153642 VEAA
