Festo VEAB Series Pressure Regulator Flange
- RS Stock No.:
- 852-411
- Mfr. Part No.:
- VEAB-B-26-D2-F-LK-1R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,823.61
(exc. VAT)
PHP47,962.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,823.61 |
*price indicative
- RS Stock No.:
- 852-411
- Mfr. Part No.:
- VEAB-B-26-D2-F-LK-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Material | Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Material Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo proportional-pressure regulator designed to control inlet and outlet pressure with precision, ensuring optimal performance in pneumatic applications.
Mechanical spring reset guarantees reliable operation and precision
Operating temperature range from 0 °C to 50 °C ensures versatility
Standard flow rate reaches ≥20 l/min, providing efficient airflow
IP65 rating ensures durability in challenging environments
Reverse polarity protection safeguards all electrical connections
IO-Link compatibility enables seamless digital integration
Robust design with reinforced PA housing withstands wear
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAA Series Pressure Regulator Flange
