Festo VPPI Series Pressure Regulator 1/8 in G

Subtotal (1 unit)*

PHP78,156.46

(exc. VAT)

PHP87,535.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP78,156.46

*price indicative

RS Stock No.:
344-396
Mfr. Part No.:
VPPI-5L-3-G18-0L6H-V1-S1D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

1/8 in G

Series

VPPI

Maximum Operating Pressure

6 bar

Material

Reinforced Polyamide

Standards/Approvals

RCM, RoHS, UKCA, KC-EMV, CE

Model Number

8104665

COO (Country of Origin):
CH
The Festo cutting-edge proportional-pressure regulator excels in precision control for varied industrial applications. It boasts an electric actuation type, designed specifically for dynamic pressure management where precision and efficiency are paramount. With its compact and robust design, the unit effectively handles pressures ranging from 0 to 8 bar, making it an ideal choice for diverse pneumatic systems. Furthermore, the use of high-quality materials ensures reliability and durability, capable of operation in harsh environments. Combining innovative technology with user-friendly features, this product is engineered to meet demanding operational requirements while ensuring streamlined performance over time.

Soft sealing principle minimizes leakage and enhances efficiency

Versatile mounting options provide flexibility for installation

Integrated reverse polarity protection safeguards electrical connections

Optimized for both compressed air and inert gases to suit various applications

Robust design includes a high maximum burst pressure for safe operation

Compliant with relevant EU directives for added assurance in quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy