Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 343-197
- Mfr. Part No.:
- VEAB-L-26-D25-Q4-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 343-197
- Mfr. Part No.:
- VEAB-L-26-D25-Q4-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 5 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RCM, CE, KC-EMV, UKCA, RoHS | |
| Model Number | 8153685 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 5 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RCM, CE, KC-EMV, UKCA, RoHS | ||
Model Number 8153685 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator offers a sophisticated solution for precise pressure control in pneumatic applications. Engineered with a three-way valve function, it ensures reliability and adaptability across various mounting positions. The direct piloting system, combined with mechanical spring reset, delivers swift response times, making it ideal for dynamic environments. Operating smoothly within a broad temperature range, it accommodates typical ambient and media temperatures, ensuring optimal performance. Designed for moderate corrosion resistance, this regulator is built to endure demanding conditions while maintaining operational integrity. The inclusion of a robust electrical connection defines its ease of installation, providing a user-friendly experience without compromising on functionality. This product embodies the standard of excellence expected from advanced pneumatic solutions.
Robust design for enduring performance in critical applications
Integrated safety position to prevent uncontrolled pressure fluctuations
High degree of protection ensures durability in challenging environments
Energy efficient operation with minimal electrical power consumption
Sealing principle utilises soft materials for superior leakage control
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
