Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 343-193
- Mfr. Part No.:
- VEAB-B-26-D25-F-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 343-193
- Mfr. Part No.:
- VEAB-B-26-D25-F-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 0.5 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | UKCA, RoHS, KC-EMV, CE, RCM | |
| Model Number | 8153684 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 0.5 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals UKCA, RoHS, KC-EMV, CE, RCM | ||
Model Number 8153684 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is engineered for precision in managing air pressure, ensuring reliability and efficiency across various applications. Crafted with direct piloting and a mechanical spring reset, it operates seamlessly within a temperature range of 0 °C to 50 °C. The valve's soft sealing principle mitigates leakage to an impressive 1 l/h, delivering up to 20 l/min flow rate, whether for compressed air or inert gases. Its robust design facilitates flexible mounting options and an operational voltage range of 19 V to 29 V, granting versatility to diverse setups. Additionally, its IP65 degree of protection ensures robust performance in challenging conditions, making it a dependable choice for industrial environments.
Tailored for both compressed air and inert gas applications
Compact design optimises space without sacrificing performance
Equipped with a reversible polarity protection feature
Short circuit current rating enhances safety in operations
LED display allows for easy monitoring
Constructed from durable, PA reinforced materials for durability
Related links
- Festo VEAB Series Pressure Regulator
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
