Camozzi Compact Air Cylinder - 32M2A020A075 20mm Bore, 75 mm 32 Series, Double Acting Acting

N

Subtotal (1 unit)*

PHP7,162.39

(exc. VAT)

PHP8,021.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,162.39

*price indicative

RS Stock No.:
911-368
Mfr. Part No.:
32M2A020A075
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Series

32

Product Type

Compact Air Cylinder

Model Number

32M2A020A075

Action Type

Double Acting

Bore Diameter

20mm

Mount Type

Trunnion

Cushioning Type

Auto

Body Material

Anodised Aluminium

Length

58.5mm

Stroke Length

75mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Rod Type

Male Thread

Piston Rod Gender

Male

Piston Rod Thread Size

M8

Maximum Piston Speed

700mm/s

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Width

35.8mm

Standards/Approvals

ISO 21287

Height

35.8mm

COO (Country of Origin):
IT
The Camozzi Compact magnetic cylinder designed for precise movement in industrial applications, ensuring reliable performance with its double-acting mechanism and robust materials.

Anodized aluminium construction ensures durability and resistance to wear

Double-acting operation facilitates efficient and controlled movement

Standard seal options provide versatility across various applications

Various dimension specifications allow easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy