Camozzi Compact Air Cylinder - 32F2A080A080 80mm Bore, 80 mm 32 Series, Double Acting Acting

N

Subtotal (1 unit)*

PHP19,288.11

(exc. VAT)

PHP21,602.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,288.11

*price indicative

RS Stock No.:
910-285
Mfr. Part No.:
32F2A080A080
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Compact Air Cylinder

Series

32

Model Number

32F2A080A080

Action Type

Double Acting

Bore Diameter

80mm

Mount Type

Trunnion

Cushioning Type

Auto

Body Material

Anodised Aluminium

Stroke Length

80mm

Length

91.5mm

Maximum Operating Pressure

10 bar

Piston Rod Thread Standard

Metric

Piston Rod Thread Size

M16 x 1.5

Rod Type

Female Thread

Piston Rod Gender

Female

Minimum Operating Temperature

0°C

Maximum Piston Speed

700mm/s

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 21287

Width

95.6mm

Height

95.6mm

COO (Country of Origin):
IT
The Camozzi Compact magnetic cylinder designed for efficient double-acting operation, ideally suited for various industrial applications. Its robust construction incorporates anodised aluminium, ensuring both durability and functionality in demanding environments.

Features a cylinder stroke of 80 mm for versatile application

Constructed with anodised aluminium for lightweight durability

Standard seal options enhance reliability in operation

Diameter measures 80 mm, allowing for effective force transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy