Camozzi Compact Air Cylinder - 31M2A050A125 50mm Bore, 125 mm 31 Series, Double Acting Acting
- RS Stock No.:
- 909-443
- Mfr. Part No.:
- 31M2A050A125
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP14,163.43
(exc. VAT)
PHP15,863.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,163.43 |
*price indicative
- RS Stock No.:
- 909-443
- Mfr. Part No.:
- 31M2A050A125
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Series | 31 | |
| Product Type | Compact Air Cylinder | |
| Model Number | 31M2A050A125 | |
| Action Type | Double Acting | |
| Bore Diameter | 50mm | |
| Mount Type | Foot | |
| Cushioning Type | Magnetic | |
| Body Material | Aluminium | |
| Stroke Length | 125mm | |
| Length | 202mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Piston Speed | 1000mm/s | |
| Rod Type | Male Thread | |
| Piston Rod Thread Size | M12 x 1.25 | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Height | 68mm | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Series 31 | ||
Product Type Compact Air Cylinder | ||
Model Number 31M2A050A125 | ||
Action Type Double Acting | ||
Bore Diameter 50mm | ||
Mount Type Foot | ||
Cushioning Type Magnetic | ||
Body Material Aluminium | ||
Stroke Length 125mm | ||
Length 202mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Piston Speed 1000mm/s | ||
Rod Type Male Thread | ||
Piston Rod Thread Size M12 x 1.25 | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Gender Male | ||
Maximum Operating Temperature 80°C | ||
Height 68mm | ||
Standards/Approvals No | ||
Width 71mm | ||
- COO (Country of Origin):
- IT
The Camozzi Compact Cylinder provides efficient double-acting operation, designed for precision in industrial applications. Its robust construction ensures reliable performance in various environments, making it Ideal for demanding tasks.
Rolled stainless steel AISI 303 rod delivers durability
Standard construction enhances versatility across applications
Diameter of 50 mm optimises space efficiency
125 mm stroke length provides ample movement range
Standard seal options ensure consistent performance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
