SMC 5 mm Pneumatic Cylinder - CDUW10-5D CDUW Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,784.36

(exc. VAT)

PHP7,598.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,784.36

*price indicative

RS Stock No.:
894-792
Mfr. Part No.:
CDUW10-5D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

CDUW

Product Type

Pneumatic Cylinder

Model Number

CDUW10-5D

Action Type

Double Acting

Mount Type

Free

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Length

79mm

Stroke Length

5mm

Maximum Piston Speed

500mm/s

Rod Type

Double

Piston Rod Thread Size

M4

Piston Rod Gender

Male

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Height

24mm

Standards/Approvals

ISO 4414

Width

15mm

COO (Country of Origin):
JP
The SMC Double-acting with double rod Air cylinder features a Compact design Ideal for space-saving applications, providing precise motion control suitable for a range of industrial uses, ensuring efficiency and reliability in performance.

Space-saving design allows for multiple surface mounting

Utilises a rubber bumper cushioning for smooth operation

Compatible with auto switch mounting for additional control features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy