SMC 100 mm Pneumatic Piston Rod Cylinder - CG5BA25TFSR-100 CG5-S Series, Double Acting Acting

Subtotal (1 unit)*

PHP9,176.38

(exc. VAT)

PHP10,277.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,176.38

*price indicative

RS Stock No.:
611-684
Mfr. Part No.:
CG5BA25TFSR-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Piston Rod Cylinder

Series

CG5-S

Model Number

CG5BA25TFSR-100

Action Type

Double Acting

Mount Type

Axial, Basic, Clevis, Flange

Cushioning Type

Air Cushion

Body Material

304 Stainless Steel

Stroke Length

100mm

Maximum Piston Speed

1000mm/s

Piston Rod Thread Size

M10 x 1.25

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Stainless steel pneumatic cylinder specifically SMC’s CG5‑S series which is engineered for wet, high cleanliness environments like food and beverage machinery. Its exterior components are entirely SUS304 stainless steel, providing robust corrosion resistance against water exposure, while electro polished mounting bracket surfaces and sealed plugs on unused threads eliminate crevices where residue might accumulate. The cylinder features a built‑in scraper to prevent water ingress, non toxic food grade grease, and serviceable seals for extended lifecycle all designed to ensure hygienic, durable performance under rigorous wash down conditions.

Special scraper prevents water from entering the cylinder

Uses grease for food processing machines that meets FDA standards

Two types of seal material NBR or FKM can be selected to accommodate the application

Can be disassembled and replacement of seals promotes an extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy