SMC ZP2V Vacuum Check Valve, 0.7 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded Rc 1/8 in
- RS Stock No.:
- 457-154
- Mfr. Part No.:
- ZP2V-AG1-10
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,586.48
(exc. VAT)
PHP1,776.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,586.48 |
*price indicative
- RS Stock No.:
- 457-154
- Mfr. Part No.:
- ZP2V-AG1-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | ZP2V | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 5°C | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series ZP2V | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 5°C | ||
Outlet Port Gender Male | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Non Return Valve Outlet Male 1/8 in Male Rc 1/8 in
- SMC Vacuum Check Valve Outlet Male
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC XT34-303 Check Valve Outlet Female Threaded G 1/8 in
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
