SMC IL220 Check Valve, 0.7 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in
- RS Stock No.:
- 425-921
- Mfr. Part No.:
- IL220-N02-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,455.02
(exc. VAT)
PHP25,149.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,455.02 |
*price indicative
- RS Stock No.:
- 425-921
- Mfr. Part No.:
- IL220-N02-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | IL220 | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.14MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 4414, ISO 10218-1, IEC 60204-1 | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series IL220 | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.14MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 4414, ISO 10218-1, IEC 60204-1 | ||
Outlet Thread Standard Rc | ||
Maximum Operating Pressure 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Lock-Up Valve designed to maintain pressure in pneumatic systems during air source or supply line failures. It ensures reliable operation and prevents system downtime in critical applications.
Suitable for single acting and double-acting systems
Operates effectively within a wide pressure range
Easy to integrate into existing pneumatic setups
Related links
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC Vacuum Check Valve Outlet Male
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
