SMC ZP2V Non Return Valve, 0.7 Mpa Inlet Female 1/8 in Female R 1/8 in, Outlet Male 1/8 in Male Rc 1/8 in

Subtotal (1 unit)*

PHP1,386.47

(exc. VAT)

PHP1,552.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,386.47

*price indicative

RS Stock No.:
391-140
Mfr. Part No.:
ZP2V-BG1-05
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Inlet Connection Type

1/8 in Female

Outlet Connection Type

1/8 in Male

Inlet Connection Size

1/8 in

Outlet Connection Size

1/8 in

Series

ZP2V

Inlet Thread Standard

R

Minimum Operating Pressure

-100kPa

Inlet Port Gender

Female

Minimum Operating Temperature

5°C

Outlet Port Gender

Male

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

0.7 Mpa

Outlet Thread Standard

Rc

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.

Heavy duty

Used as replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy