Camozzi RF Non Return Valve Threaded
- RS Stock No.:
- 338-139
- Mfr. Part No.:
- RFU 467-3/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP6,739.06
(exc. VAT)
PHP7,547.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,739.06 |
*price indicative
- RS Stock No.:
- 338-139
- Mfr. Part No.:
- RFU 467-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Series | RF | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Series RF | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Camozzi Unidirectional flow control valves from RFU Series designed to regulate the cylinder speed, the discharging chamber air flow has to be controlled. Therefore, it is recommended to connect the valve threaded outlet 1 to the cylinder inlet and the outlet 2 to the valve user port.
For speed regulation of a cylinder
Flow control valve
Related links
- Camozzi RF Non Return Valve Threaded
- Camozzi RFU Non Return Valve Outlet Female Threaded G 1/8 in G
- Camozzi VNR Non Return Valve, 1 bar Threaded 1/8 in G Threaded G 1/8 in G
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded
- EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Threaded Threaded
- SMC AK Non Return Valve, 1 Mpa Threaded Threaded
- RS PRO Non Return Valve Outlet Female Threaded
- Festo B Non Return Valve, 10 bar Threaded Threaded
