Camozzi Lever Pneumatic Manual Control Valve Series 3 Series, G 1/8 in, 348-D15-9A5
- RS Stock No.:
- 910-892
- Mfr. Part No.:
- 348-D15-9A5
- Manufacturer:
- Camozzi
This image is representative of the product range
Subtotal (1 unit)*
PHP8,005.13
(exc. VAT)
PHP8,965.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,005.13 |
*price indicative
- RS Stock No.:
- 910-892
- Mfr. Part No.:
- 348-D15-9A5
- Manufacturer:
- Camozzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Lever | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | Series 3 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 700NL/min | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Valve Function | 3/2 Way | |
| Maximum Operating Temperature | 60°C | |
| Length | 32mm | |
| Width | 22mm | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | 348-D15-9A5 | |
| Thread Size | G1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Lever | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series Series 3 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 700NL/min | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Valve Function 3/2 Way | ||
Maximum Operating Temperature 60°C | ||
Length 32mm | ||
Width 22mm | ||
Height 75mm | ||
Standards/Approvals No | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number 348-D15-9A5 | ||
Thread Size G1/8 | ||
- COO (Country of Origin):
- IT
Related links
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-D15-9A5
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-965
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-900
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-915
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-910
- Camozzi Lever Pneumatic Manual Control Valve Series 1 Series 138-955
- Camozzi Lever Pneumatic Manual Control Valve Series 1 Series 138-900
- Camozzi Lever Pneumatic Manual Control Valve Series 1 Series 154-900
