Camozzi Lever Pneumatic Manual Control Valve Series 1 Series, G 1/8 in, 138-955
- RS Stock No.:
- 909-577
- Mfr. Part No.:
- 138-955
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP4,281.94
(exc. VAT)
PHP4,795.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,281.94 |
*price indicative
- RS Stock No.:
- 909-577
- Mfr. Part No.:
- 138-955
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Lever | |
| Port Type | Threaded | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | Series 1 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 500NL/min | |
| Port Gender | Female | |
| Valve Function | 3/2 Way | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Height | 77mm | |
| Width | 16mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | 138-955 | |
| Thread Size | G1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Lever | ||
Port Type Threaded | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series Series 1 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 500NL/min | ||
Port Gender Female | ||
Valve Function 3/2 Way | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 32mm | ||
Height 77mm | ||
Width 16mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number 138-955 | ||
Thread Size G1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Mechanically operated valve designed for precise control in industrial applications, ensuring reliable operation under varying conditions.
Operating pressure range of 0 to 10 bar for versatile usage
Flow rate capacity of 500NL/min for effective performance
Requires an actuating force of only 36N for user-friendly operation
Utilises an actuating lever or roller mechanism for enhanced functionality
Built specifically for industrial applications to meet diverse operational needs
Related links
- Camozzi Lever Pneumatic Manual Control Valve Series 1 Series 138-900
- Camozzi Lever Pneumatic Manual Control Valve Series 1 Series 154-900
- Camozzi Lever Pneumatic Manual Control Valve Series 4 Series 464-900
- Camozzi Lever Pneumatic Manual Control Valve Series 4 Series 464-905
- Camozzi Lever Pneumatic Manual Control Valve Series 4 Series 454-905
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-965
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-900
- Camozzi Lever Pneumatic Manual Control Valve Series 3 Series 338-D15-9A5
