Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- RS Stock No.:
- 830-189
- Mfr. Part No.:
- NA54N-15-02
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP9,235.13
(exc. VAT)
PHP10,343.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,235.13 |
*price indicative
- RS Stock No.:
- 830-189
- Mfr. Part No.:
- NA54N-15-02
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Monostable | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Port Size | G1/4 | |
| Series | NA54N | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1300NL/min | |
| Port Gender | Female | |
| Valve Function | 5/2 Way | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Length | 40mm | |
| Height | 158mm | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Monostable | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Port Size G1/4 | ||
Series NA54N | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 1300NL/min | ||
Port Gender Female | ||
Valve Function 5/2 Way | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Length 40mm | ||
Height 158mm | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
The Camozzi 5/2 way solenoid valve designed for monostable operation, providing efficient fluid control in various industrial settings.
Products tailored for industrial applications, ensuring durability
General terms and conditions for sale are available online
Document provides a concise Overview of offered products
For comprehensive details, refer to the online catalogue
Related links
- Camozzi Monostable Pneumatic Manual Control Valve NA54N Series, G G1/4
- Camozzi Monostable Pneumatic Manual Control Valve 3 Series, G G1/8
- Festo Manual Directional Control Valve VMEF Series, G G1/4
- Festo Manual Flow Valve VFOE Series, G G1/4
- Camozzi Manual Pneumatic Manual Control Valve MX Series, G G1/2
- Norgren In-Line Lockout Valve Pneumatic Manual Control Valve CR04 Series III B
- Siemens Manual Pneumatic Manual Control Valve S55264 Series S55264-V108
- AirTAC Slide Gate Valve HSV Series HSV25G
