Titan Pressure Regulator NVBA Series, Rc R1/2, VBA43A-04
- RS Stock No.:
- 758-065
- Mfr. Part No.:
- NVBA43A-04
- Manufacturer:
- Titan
Subtotal (1 unit)*
PHP67,419.03
(exc. VAT)
PHP75,509.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,419.03 |
*price indicative
- RS Stock No.:
- 758-065
- Mfr. Part No.:
- NVBA43A-04
- Manufacturer:
- Titan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pressure Regulator | |
| Port Type | Threaded | |
| Connection Thread Standard | Rc | |
| Port Size | R1/2 | |
| Series | NVBA | |
| Maximum Operating Pressure | 16 bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 221mm | |
| Width | 150mm | |
| Length | 404mm | |
| Number of Positions | 3 | |
| Model Number | VBA43A-04 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pressure Regulator | ||
Port Type Threaded | ||
Connection Thread Standard Rc | ||
Port Size R1/2 | ||
Series NVBA | ||
Maximum Operating Pressure 16 bar | ||
Port Gender Female | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Height 221mm | ||
Width 150mm | ||
Length 404mm | ||
Number of Positions 3 | ||
Model Number VBA43A-04 | ||
- COO (Country of Origin):
- CN
Related links
- Titan Pressure Regulator NVBA Series VBA40A-04
- Titan Air-Operated Diaphragm Pneumatic Booster Regulator NVBA Series NVBA42A-04
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA11A-02
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA10A-02
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA20A-03
- Titan Air-Operated Diaphragm Pneumatic Booster Regulator NVBA Series NVBA22A-03
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 14 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 16 mm
