Titan Pressure Regulator NVBA Series, R R1/2, VBA40A-04
- RS Stock No.:
- 758-063
- Mfr. Part No.:
- NVBA40A-04
- Manufacturer:
- Titan
Subtotal (1 unit)*
PHP61,478.31
(exc. VAT)
PHP68,855.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,478.31 |
*price indicative
- RS Stock No.:
- 758-063
- Mfr. Part No.:
- NVBA40A-04
- Manufacturer:
- Titan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Pressure Regulator | |
| Port Type | Threaded | |
| Port Size | R1/2 | |
| Connection Thread Standard | R | |
| Series | NVBA | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 404mm | |
| Width | 150mm | |
| Height | 215mm | |
| Number of Ports | 3 | |
| Model Number | VBA40A-04 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Pressure Regulator | ||
Port Type Threaded | ||
Port Size R1/2 | ||
Connection Thread Standard R | ||
Series NVBA | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Length 404mm | ||
Width 150mm | ||
Height 215mm | ||
Number of Ports 3 | ||
Model Number VBA40A-04 | ||
- COO (Country of Origin):
- CN
Related links
- Titan Pressure Regulator NVBA Series VBA43A-04
- Titan Air-Operated Diaphragm Pneumatic Booster Regulator NVBA Series NVBA42A-04
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA11A-02
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA10A-02
- Titan Knob Pneumatic Booster Regulator NVBA Series NVBA20A-03
- Titan Air-Operated Diaphragm Pneumatic Booster Regulator NVBA Series NVBA22A-03
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 12 mm
- Titan MPC Series Pneumatic Straight Threaded Fitting 6mm Push In One Touch Fitting 1/2 in, R
