Schneider Electric Pneumatic Control Valve VP228E Series, G G2, VP228E-10BQL
- RS Stock No.:
- 459-701
- Mfr. Part No.:
- VP228E-10BQL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,232.47
(exc. VAT)
PHP15,940.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,232.47 |
*price indicative
- RS Stock No.:
- 459-701
- Mfr. Part No.:
- VP228E-10BQL
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pneumatic Control Valve | |
| Port Size | G2 | |
| Connection Thread Standard | G | |
| Series | VP228E | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Copper Zinc Alloy | |
| Maximum Flow Rate | 0.79gal/min | |
| Valve Function | Pneumatic Relay | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Width | 96mm | |
| Height | 96mm | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | VP228E-10BQL | |
| Thread Size | G 2 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pneumatic Control Valve | ||
Port Size G2 | ||
Connection Thread Standard G | ||
Series VP228E | ||
Maximum Operating Pressure 8 bar | ||
Body Material Copper Zinc Alloy | ||
Maximum Flow Rate 0.79gal/min | ||
Valve Function Pneumatic Relay | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Width 96mm | ||
Height 96mm | ||
Standards/Approvals RoHS, REACH | ||
Model Number VP228E-10BQL | ||
Thread Size G 2 in | ||
- COO (Country of Origin):
- SI
The Schneider Electric Automatic Balancing and Control Valve provides flow limitation with full control authority over hydronic regulation. It ensures stable flow regulation despite pressure fluctuations and features an adjustable flow limitation set point. Ideal for temperature control of chillers, air handling units, heat exchangers, and terminal units such as fan coils, induction units, and radiant panels. Benefits include reduced energy consumption, improved comfort, lower pumping and installation costs, easy and quick commissioning, and enhanced reliability.
PIBCV provide best in class energy saving potential
Fully adjustable maximum flow rate
Precise and stable hydronic control providing exceptional low flow control
Mounts to the MP500C and MP500C-SR multi-signal actuator
Related links
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-20BQSNT
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-15BQLNT
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-15BQL
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-15BQSNT
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-15BQS
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-10BQLNT
- Schneider Electric Pneumatic Control Valve VP228E Series VP228E-10BQSNT
- Schneider Electric Precision Adjustment Knob Pneumatic Control Valve VP228E Series VP228E-10BQS
