Schneider Electric Pneumatic Control Valve VP228E Series, G G 1/2, VP228E-10BQLNT

Subtotal (1 unit)*

PHP11,997.11

(exc. VAT)

PHP13,436.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,997.11

*price indicative

RS Stock No.:
459-675
Mfr. Part No.:
VP228E-10BQLNT
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pneumatic Control Valve

Connection Thread Standard

G

Port Size

G 1/2

Series

VP228E

Maximum Operating Pressure

8 bar

Body Material

Copper Zinc Alloy

Maximum Flow Rate

0.79gal/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Length

9.8mm

Standards/Approvals

Directive UE RoHS, REACH

Width

94mm

Height

142mm

Thread Size

G 1/2 in

Model Number

VP228E-10BQLNT

COO (Country of Origin):
SI
The Schneider Electric Automatic Balancing and Control Valve provides flow limitation with full control authority over hydronic regulation. It ensures stable flow regulation despite pressure fluctuations and features an adjustable flow limitation set point. Ideal for temperature control of chillers, air handling units, heat exchangers, and terminal units such as fan coils, induction units, and radiant panels. Benefits include reduced energy consumption, improved comfort, lower pumping and installation costs, easy and quick commissioning, and enhanced reliability.

PIBCV provide best in class energy saving potential

Fully adjustable maximum flow rate

Precise and stable hydronic control providing exceptional low flow control

Mounts to the MP500C and MP500C-SR multi-signal actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy