Festo Manual Pneumatic Manual Control Valve VOGM Series, G 2.5 mm, 8141659
- RS Stock No.:
- 343-973
- Mfr. Part No.:
- VOGM-FD100-T33H-M-F90
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP67,156.62
(exc. VAT)
PHP75,215.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,156.62 |
*price indicative
- RS Stock No.:
- 343-973
- Mfr. Part No.:
- VOGM-FD100-T33H-M-F90
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 2.5 mm | |
| Connection Thread Standard | G | |
| Series | VOGM | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Thread Size | 2.5 mm | |
| Model Number | 8141659 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 2.5 mm | ||
Connection Thread Standard G | ||
Series VOGM | ||
Maximum Operating Pressure 8 bar | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Thread Size 2.5 mm | ||
Model Number 8141659 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic valve exemplifies cutting edge engineering, designed to deliver precision control in diverse applications. Tailored for sub base installation, this robust valve features a double acting mechanism to ensure reliable operation even under fluctuating pressures. Constructed from high quality materials, it promises longevity and minimal maintenance, while its soft sealing principle enhances performance efficiency. Designed for compressed air and inert gases, it operates effectively within a wide media temperature range. The explosion protection capabilities make it suitable for use in hazardous environments, reflecting a commitment to safety and compliance with industry standards.
Double acting design for enhanced operational flexibility
Constructed from smooth anodised aluminium for improved durability
Boasts high corrosion resistance for long lasting reliability
Incorporates a mechanical spring reset for efficient operation
Equipped for easy mounting with accessories for convenience
Related links
- Festo Manual Pneumatic Manual Control Valve VOGM Series 8141658
- Festo Manual Pneumatic Manual Control Valve VOGI Series 8141660
- Festo Manual Pneumatic Manual Control Valve VHEF Series 4165865
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122930
- Festo Manual Pneumatic Manual Control Valve VHEF-HS Series 4165858
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122932
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122933
- Festo Manual Pneumatic Manual Control Valve VOFC Series 8122931
