Festo Manual Pneumatic Manual Control Valve VOFC Series, G 2.5 mm, 8122933

Subtotal (1 unit)*

PHP27,211.46

(exc. VAT)

PHP30,476.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,211.46

*price indicative

RS Stock No.:
344-985
Mfr. Part No.:
VOFC-LT-M32C-MC-N14-FN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Manual

Connection Thread Standard

G

Port Size

2.5 mm

Series

VOFC

Maximum Operating Pressure

8 bar

Maximum Flow Rate

703L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-compliant

Thread Size

2.5 mm

Model Number

8122933

COO (Country of Origin):
DE
The Festo Valve is a robust solution designed to meet the demanding requirements of fluid control systems. Its innovative engineering ensures high performance across a range of applications, providing reliable operation even under varying pressures. With an impressive flow rate and versatile design, this valve is built to enhance system efficiency while maintaining safety standards. The incorporation of advanced safety features and certifications makes it an ideal choice for both industrial and commercial use, ensuring compliance with stringent regulations. As a testament to quality, this valve is manufactured to be resistant against corrosion and external conditions, making it durable over time.

Standard nominal flow rate optimised for efficient fluid dynamics

Multiple operating pressure ranges tailored for versatile applications

IP65 rating provides robust protection against dust and water ingress

Safety functions support high safety integrity levels for critical operations

Conformance with RoHS ensures environmentally friendly components

Explosion protection suitable for various hazardous zones enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy