Festo Manual Pneumatic Manual Control Valve VEMD Series, G 5 mm, 8086472
- RS Stock No.:
- 343-545
- Mfr. Part No.:
- VEMD-L-6-14-20-D21-M5-1-R1-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP60,619.44
(exc. VAT)
PHP67,893.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,619.44 |
*price indicative
- RS Stock No.:
- 343-545
- Mfr. Part No.:
- VEMD-L-6-14-20-D21-M5-1-R1-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | 5 mm | |
| Connection Thread Standard | G | |
| Series | VEMD | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide Reinforced | |
| Maximum Flow Rate | 20L/min | |
| Valve Function | Pneumatic Relay | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, RoHS, UKCA | |
| Model Number | 8086472 | |
| Thread Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size 5 mm | ||
Connection Thread Standard G | ||
Series VEMD | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide Reinforced | ||
Maximum Flow Rate 20L/min | ||
Valve Function Pneumatic Relay | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, RoHS, UKCA | ||
Model Number 8086472 | ||
Thread Size 5 mm | ||
- COO (Country of Origin):
- BG
The Festo Proportional flow control valve represents a sophisticated solution in pneumatic applications, expertly engineered to deliver precise control over air flow. Its innovative design enables an adjustable flow rate from 0 to 20 litres per minute, ensuring adaptability to an array of operating conditions. This valve is constructed to operate within a broad temperature range and incorporates robust protection features, catering to both standard and demanding environments. Built for efficiency, this valve is ideal for applications that require reliable flow regulation without compromising performance, making it a vital component for automation and control within various systems.
IP40 protection ensures durability in varied conditions
Compatible with compressed air and inert gases for versatility
Oxygen compatibility meets strict industry standards for specific applications
Direct mounting via thread facilitates straightforward installation
Low power consumption boosts overall energy efficiency
Related links
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo VEMD Series 100L/min 24V
- Festo VEMD Series 50L/min 24V
- Festo Manual Pneumatic Manual Control Valve SV Series 11914
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8068724
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8095432
