Festo Manual Pneumatic Manual Control Valve VEMD Series, G 5 mm, 8086473
- RS Stock No.:
- 342-719
- Mfr. Part No.:
- VEMD-L-6-14-20-D21-M5-5-R1-V4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP60,619.44
(exc. VAT)
PHP67,893.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,619.44 |
*price indicative
- RS Stock No.:
- 342-719
- Mfr. Part No.:
- VEMD-L-6-14-20-D21-M5-5-R1-V4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | 5 mm | |
| Series | VEMD | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Polyamide Reinforced | |
| Maximum Flow Rate | 20L/min | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | Pneumatic Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UKCA, RCM, CE | |
| Model Number | 8086473 | |
| Thread Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size 5 mm | ||
Series VEMD | ||
Maximum Operating Pressure 8 bar | ||
Body Material Polyamide Reinforced | ||
Maximum Flow Rate 20L/min | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function Pneumatic Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UKCA, RCM, CE | ||
Model Number 8086473 | ||
Thread Size 5 mm | ||
- COO (Country of Origin):
- BG
The Festo Advanced proportional flow control valve designed to meet the stringent demands of modern pneumatic systems. With a robust construction and a nominal size of 1.4 mm, this valve offers precision and efficiency, making it an essential component in automation and process control applications. The valve operates across a flow rate control range, ensuring optimal performance at various operating conditions. Engineered for reliability, it boasts a degree of protection rated at IP40, with added options suitable for horizontal installations. This product is exceptional for applications requiring fine control of compressed air and inert gases, making it ideal for use in automation industries where accuracy is paramount.
2 way proportional flow control feature for precise flow management
IP51 rating for enhanced protection in specific installations
Compatible with multiple gas types including oxygen and nitrogen
Versatile mounting options accommodating various configurations
Notable durability with a burst pressure tolerance ensuring long term reliability
Lightweight design weighing only 92 g aiding ease of installation
Related links
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086472
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo Manual Pneumatic Manual Control Valve SV Series 11914
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157642
- Festo VEMD Series 50L/min 24V
- Festo VEMD Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157630
