Festo Manual Pneumatic Manual Control Valve VHEF Series, G 1/8 in, 5300033

Subtotal (1 unit)*

PHP11,171.48

(exc. VAT)

PHP12,512.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,171.48

*price indicative

RS Stock No.:
342-734
Mfr. Part No.:
VHEF-V-B52-G18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

1/8 in

Connection Thread Standard

G

Series

VHEF

Maximum Operating Pressure

8 bar

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Number of Ports

5

Thread Size

1/8 in

Model Number

5300033

COO (Country of Origin):
HU
The Festo Toggle lever valve offers precision and reliability, designed specifically for pneumatic applications. Its manual actuation feature ensures ease of use, complemented by a robust construction width of 20 mm. Engineered to withstand various operating pressures, the valve guarantees optimal functionality in demanding environments. The soft sealing principle enhances its performance, while the corrosion resistant materials contribute to its longevity. A versatile mounting option further simplifies installation, making it an indispensable component in fluid control systems.

Equipped with a 5/2 double solenoid valve function for versatility

Designed for manual operation which ensuring immediate accessibility

Features a max switching frequency of 0.5 Hz for efficient performance

Constructed from anodised aluminium and reinforced PA materials for durability

Includes flow control options for precise exhaust air functionality

Offers compliance with RoHS standards for environmentally friendly operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy