Festo Manual Pneumatic Manual Control Valve VPWS Series 2.5 mm, 8186783

Subtotal (1 unit)*

PHP17,131.14

(exc. VAT)

PHP19,186.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,131.14

*price indicative

RS Stock No.:
342-518
Mfr. Part No.:
VPWS-1-B-6-PC15-10-V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Size

2.5 mm

Series

VPWS

Maximum Operating Pressure

8 bar

Body Material

High Alloy Steel

Maximum Flow Rate

88L/min

Valve Function

Pneumatic Relay

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS-compliant

Thread Size

2.5 mm

Model Number

8186783

COO (Country of Origin):
DE
The Festo Proportional directional control valve is a cutting edge solution designed for precise control in fluid applications. With its robust construction and advanced features, this valve ensures optimal performance across a range of operating conditions. Engineered for efficiency, it leverages a directly actuated poppet design, enabling meticulous regulation of flow direction and pressure. Its soft sealing principle promises enhanced durability while the electric actuation allows for seamless integration into automated systems. This valve stands out with its exceptional hysteresis performance and maximal switching frequency, making it ideal for dynamic applications requiring consistent responsiveness.

Achieves high operational flexibility with mechanical spring reset

Designed to withstand significant pressure variations during operation

Hosts a compact size suited for limited installation spaces

Incorporates vibration resistance for reliable functionality in demanding environments

Features biocompatibility standards which ensuring safety in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy