Festo Pneumatic Guided Cylinder - 170897 100mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 281-1701
- Mfr. Part No.:
- DFM-100-160-P-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP99,363.43
(exc. VAT)
PHP111,287.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,363.43 |
*price indicative
- RS Stock No.:
- 281-1701
- Mfr. Part No.:
- DFM-100-160-P-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 100mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.5 bar | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Stroke Length | 160mm | |
| Model Number | 170897 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 100mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.5 bar | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Stroke Length 160mm | ||
Model Number 170897 | ||
- COO (Country of Origin):
- DE
The Festo guided drive is suitable for clamping, lifting and stopping applications.
High resistance to torques and lateral forces
Plain or recirculating ball bearing guide
Related links
- Festo Pneumatic Guided Cylinder - 170972 100mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170896 100mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170895 100mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170898 100mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170894 100mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170893 100mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170892 100mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170971 100mm Bore 125 mm Double Acting Acting
