SMC Guided Air Cylinders - MGJ6-12 6mm Bore, MGJ Series, 12 mm Double Acting Acting
- RS Stock No.:
- 895-473
- Mfr. Part No.:
- MGJ6-12
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP13,356.64
(exc. VAT)
PHP14,959.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,356.64 |
*price indicative
- RS Stock No.:
- 895-473
- Mfr. Part No.:
- MGJ6-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 6mm | |
| Series | MGJ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Guide Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 9mm | |
| Weight | 38g | |
| Height | 28mm | |
| Standards/Approvals | IEC529 | |
| Length | 35mm | |
| Stroke Length | 12mm | |
| Model Number | MGJ6-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 6mm | ||
Series MGJ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Guide Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Width 9mm | ||
Weight 38g | ||
Height 28mm | ||
Standards/Approvals IEC529 | ||
Length 35mm | ||
Stroke Length 12mm | ||
Model Number MGJ6-12 | ||
- COO (Country of Origin):
- JP
The SMC miniature guide rod cylinder designed for Compact applications, featuring non-rotating operation and precise positioning within limited spaces, Ideal for various industrial tasks.
Double-acting action optimises efficiency and responsiveness
Built-in rubber bumpers assist with smooth cushioning
Operating pressure ranging from 0.15 to 0.7 MPa enhances versatility
Constructed with lightweight, Durable aluminium alloy for longevity
Related links
- SMC Guide Cylinder - 6mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGJ10-15 10mm Bore 15 mm Double Acting Acting
- SMC Guide Cylinder - 10mm Bore 5 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL6-10 6mm Bore 10 mm Double Acting Acting
