SMC Guided Air Cylinders - CXSJL6-10 6mm Bore, CXSJ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 894-060
- Mfr. Part No.:
- CXSJL6-10
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,261.17
(exc. VAT)
PHP26,052.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,261.17 |
*price indicative
- RS Stock No.:
- 894-060
- Mfr. Part No.:
- CXSJL6-10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 6mm | |
| Series | CXSJ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Rod | |
| Guide Type | Ball Bushing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 800mm/s | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Operating Temperature | 60°C | |
| Weight | 48g | |
| Standards/Approvals | No | |
| Width | 13.4mm | |
| Height | 32mm | |
| Length | 52mm | |
| Stroke Length | 10mm | |
| Model Number | CXSJL6-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 6mm | ||
Series CXSJ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Rod | ||
Guide Type Ball Bushing | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 800mm/s | ||
Piston Rod Thread Standard M Thread | ||
Maximum Operating Temperature 60°C | ||
Weight 48g | ||
Standards/Approvals No | ||
Width 13.4mm | ||
Height 32mm | ||
Length 52mm | ||
Stroke Length 10mm | ||
Model Number CXSJL6-10 | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder provides Compact motion with enhanced strength and stability for precision tasks within automation environments. Designed to meet diverse application needs, it ensures reliable performance and efficient operation.
Operating pressure range from 0.1 MPa to a maximum of 0.7 MPa
Compact design enables efficient use of space in machinery
Constructed with rubber bumpers at both ends for cushioning
Related links
- SMC Guided Air Cylinders - CXSJM20-10 20mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-100 20mm Bore 100 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJL10-30 10mm Bore 30 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSJM20-50 20mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSWM6-10 6mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 10 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL6-40 6mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - MGJ6-12 6mm Bore 12 mm Double Acting Acting
