SMC Pneumatic Guided Cylinder - 50 mm MXQ8-50Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 895-283
- Mfr. Part No.:
- MXQ8-50Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP49,116.96
(exc. VAT)
PHP55,011.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,116.96 |
*price indicative
- RS Stock No.:
- 895-283
- Mfr. Part No.:
- MXQ8-50Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | MXQ | |
| Connection Thread Standard | Metric | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Torque Rating | 2.1nm | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 18.2mm | |
| Height | 36mm | |
| Length | 116mm | |
| Stroke Length | 50mm | |
| Model Number | MXQ8-50Z | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Series MXQ | ||
Connection Thread Standard Metric | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Torque Rating 2.1nm | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 18.2mm | ||
Height 36mm | ||
Length 116mm | ||
Stroke Length 50mm | ||
Model Number MXQ8-50Z | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC Air Slide Table is a high-precision pneumatic actuator that integrates a guide and four body types into a compact, low-profile design. It features a table MADE of specialized stainless steel that reduces overall height and weight by up to 22% compared to previous models while maintaining the same structural.
Operates within a standard pressure range of 0.15 to 0.7 MPa
Supports ambient and fluid temperatures ranging from -10 to 60 °C
Related links
- SMC Pneumatic Guided Cylinder - 50 mm MXQ8-50Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm MXQ8C-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ12B-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ12C-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ16-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ8B-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 50 mm MXQ12-50Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 20 mm MXQ8-20Z MXQ Series, Double Acting Acting
