SMC Guide Cylinder - 40 mm MXQ6B-40Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 895-280
- Mfr. Part No.:
- MXQ6B-40Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,337.62
(exc. VAT)
PHP38,458.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,337.62 |
*price indicative
- RS Stock No.:
- 895-280
- Mfr. Part No.:
- MXQ6B-40Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Length | 104.5mm | |
| Stroke Length | 40mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ6B-40Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Height 34mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Length 104.5mm | ||
Stroke Length 40mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ6B-40Z | ||
- COO (Country of Origin):
- JP
The SMC Air slide table designed for precise automation tasks, featuring a robust low thrust design for efficient performance and flexibility in various configurations. It offers height interchangeability to optimise space and functionality.
Double acting action ensures robust power in both directions
Efficiently driven using standard compressed Air
Supports an operating pressure range from 0.15 to 0.7 Mpa
Internal rubber bumper provides excellent shock absorption
Related links
- SMC Guide Cylinder - 40 mm MXQ20-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ20A-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ16B-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ8-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ6A-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ6-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ25A-40Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40 mm MXQ12C-40Z MXQ Series, Double Acting Acting
