SMC Guide Cylinder - 40 mm MXQ16B-40Z MXQ Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP38,673.96

(exc. VAT)

PHP43,314.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,673.96

*price indicative

RS Stock No.:
894-989
Mfr. Part No.:
MXQ16B-40Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Connection Thread Standard

Metric

Series

MXQ

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

70mm

Width

37mm

Stroke Length

40mm

Length

124mm

Model Number

MXQ16B-40Z

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC Air slide table designed for precise automation tasks, featuring a robust low thrust design for efficient performance and flexibility in various configurations. It offers height interchangeability to optimise space and functionality.

Double acting action ensures robust power in both directions

Efficiently driven using standard compressed Air

Supports an operating pressure range from 0.15 to 0.7 Mpa

Internal rubber bumper provides excellent shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy