SMC Guide Cylinder - 125 mm MXQ20A-125Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 894-996
- Mfr. Part No.:
- MXQ20A-125Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,534.77
(exc. VAT)
PHP73,398.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,534.77 |
*price indicative
- RS Stock No.:
- 894-996
- Mfr. Part No.:
- MXQ20A-125Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 43mm | |
| Height | 72mm | |
| Stroke Length | 125mm | |
| Length | 291.5mm | |
| Model Number | MXQ20A-125Z | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 43mm | ||
Height 72mm | ||
Stroke Length 125mm | ||
Length 291.5mm | ||
Model Number MXQ20A-125Z | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Air slide table designed for precise automation tasks, featuring a robust double-ported design for efficient performance and flexibility in various configurations. It offers height interchangeability to optimise space and functionality.
Double acting action ensures robust power in both directions
Efficiently driven using standard compressed Air
Supports an operating pressure range from 0.15 to 0.7 Mpa
Internal rubber bumper provides excellent shock absorption
Related links
- SMC Guide Cylinder - 125 mm MXQ25A-125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXQ20-125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ20A-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ20A-10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 16mm Bore 125 mm Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW16-125B MXW Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXW8-125B MXW Series, Double Acting Acting
