SMC Guide Cylinder - 125 mm MXQ20-125Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 894-990
- Mfr. Part No.:
- MXQ20-125Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP84,148.88
(exc. VAT)
PHP94,246.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,148.88 |
*price indicative
- RS Stock No.:
- 894-990
- Mfr. Part No.:
- MXQ20-125Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Operating Temperature | 60°C | |
| Width | 26mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Stroke Length | 125mm | |
| Length | 254mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ20-125Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Operating Temperature 60°C | ||
Width 26mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Stroke Length 125mm | ||
Length 254mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ20-125Z | ||
- COO (Country of Origin):
- JP
The SMC Air slide table is a high-precision, dual-acting pneumatic cylinder designed for modern automated production lines. It integrates a recirculating linear guide directly into a thin stainless steel body to maximise rigidity while minimising overall weight
Dual acting design features a twelve millimetre diameter bore
Constructed with Durable materials providing enhanced strength
Lightweight design results in reduced Air consumption
Related links
- SMC Guide Cylinder - 125 mm MXQ20A-125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 125 mm MXQ25A-125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXQ20-30Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 40 mm MXQ20-40Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 75 mm MXQ20-75Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 13-MXQ20-150 20mm Bore 150 mm Double Acting Acting
- SMC Guide Cylinder - 13-MXQ20-75 20mm Bore 75 mm Double Acting Acting
