SMC Guide Cylinder - 5 mm MXP6-5 MXP Series, Double Acting Acting
- RS Stock No.:
- 894-581
- Mfr. Part No.:
- MXP6-5
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,696.79
(exc. VAT)
PHP27,660.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,696.79 |
*price indicative
- RS Stock No.:
- 894-581
- Mfr. Part No.:
- MXP6-5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Connection Thread Standard | Metric | |
| Series | MXP | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber | |
| Maximum Operating Temperature | 60°C | |
| Height | 13mm | |
| Standards/Approvals | No | |
| Width | 13.5mm | |
| Length | 45mm | |
| Stroke Length | 5mm | |
| Model Number | MXP6-5 | |
| Port Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Connection Thread Standard Metric | ||
Series MXP | ||
Action Type Double Acting | ||
Cushioning Type Rubber | ||
Maximum Operating Temperature 60°C | ||
Height 13mm | ||
Standards/Approvals No | ||
Width 13.5mm | ||
Length 45mm | ||
Stroke Length 5mm | ||
Model Number MXP6-5 | ||
Port Thread Size M3 | ||
- COO (Country of Origin):
- JP
The SMC precision Air slide table offers exceptional reliability and versatility, Ideal for automated applications. Designed for robust horizontal mounting, it ensures high performance and precise movement across various operational environments.
Double acting mechanism enables efficient operation
Operating pressure range of 0.15 to 0.7 MPa for adaptable performance
Standard stroke length allows flexibility in setup
Ambient temperature range ensures functionality from -10 to 60 °C
Auto switch compatibility facilitates enhanced automation integration
Related links
- SMC Guide Cylinder - 5 mm MXP6-5C MXP Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXP6-10 MXP Series, Double Acting Acting
- SMC Guide Cylinder - 30 mm MXP16-30B MXP Series, Double Acting Acting
- SMC Guide Cylinder - 15 mm MXP12-15B MXP Series, Double Acting Acting
- SMC Guide Cylinder - 20 mm MXP10-20B MXP Series, Double Acting Acting
- SMC Guide Cylinder - 15 mm MXP12-15C MXP Series, Double Acting Acting
- SMC Guide Cylinder - 25 mm MXP12-25C MXP Series, Double Acting Acting
- SMC Guide Cylinder - 25 mm MXP12-25B MXP Series, Double Acting Acting
