SMC Guide Cylinder - 10 mm MXP6-10 MXP Series, Double Acting Acting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,864.09

(exc. VAT)

PHP28,967.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,864.09

*price indicative

RS Stock No.:
894-580
Mfr. Part No.:
MXP6-10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Series

MXP

Connection Thread Standard

Metric

Action Type

Double Acting

Cushioning Type

Rubber

Maximum Operating Temperature

60°C

Width

13.5mm

Height

13mm

Standards/Approvals

No

Stroke Length

10mm

Length

60mm

Model Number

MXP6-10

Port Thread Size

M3

COO (Country of Origin):
JP
The SMC precision Air slide table offers exceptional reliability and versatility, Ideal for automated applications. Designed for robust horizontal mounting, it ensures high performance and precise movement across various operational environments.

Double acting mechanism enables efficient operation

Operating pressure range of 0.15 to 0.7 MPa for adaptable performance

Standard stroke length allows flexibility in setup

Ambient temperature range ensures functionality from -10 to 60 °C

Auto switch compatibility facilitates enhanced automation integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy