SMC Guided Air Cylinders - MGPM63TF-150AZ 63mm Bore, MGPM Series, 150 mm Double Acting Acting
- RS Stock No.:
- 869-439
- Mfr. Part No.:
- MGPM63TF-150AZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP60,127.02
(exc. VAT)
PHP67,342.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,127.02 |
*price indicative
- RS Stock No.:
- 869-439
- Mfr. Part No.:
- MGPM63TF-150AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 63mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Screw | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Air Cushion | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Piston Rod Thread Size | G 1/4 | |
| Guide Type | Slide Bearing | |
| Rod Type | Piston | |
| Maximum Operating Temperature | 60°C | |
| Width | 78mm | |
| Height | 158mm | |
| Weight | 3.48kg | |
| Stroke Length | 150mm | |
| Length | 300.5mm | |
| Model Number | MGPM63TF-150AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 63mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Screw | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Air Cushion | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Piston Rod Thread Size G 1/4 | ||
Guide Type Slide Bearing | ||
Rod Type Piston | ||
Maximum Operating Temperature 60°C | ||
Width 78mm | ||
Height 158mm | ||
Weight 3.48kg | ||
Stroke Length 150mm | ||
Length 300.5mm | ||
Model Number MGPM63TF-150AZ | ||
- COO (Country of Origin):
- CZ
The SMC Compact guide cylinder designed for efficient handling of side-load applications, supporting versatile operation with an innovative construction that integrates the cylinder body and guide body effectively.
Ultra-compact design incorporates the cylinder body as part of the guide body
Weighs up to 17% less than original models, improving efficiency
Offers higher load capability and longer strokes, enhancing versatility
Equipped with 2-port locations for flexible installation
Related links
- SMC Guided Air Cylinders - MGPM63TF-75AZ 63mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-250Z 63mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-400Z 63mm Bore 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-300Z 63mm Bore 300 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM50TF-150AZ 50mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-25AZ 63mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-200AZ 63mm Bore 200 mm Double Acting Acting
