SMC Guided Air Cylinders - MGPM63TF-200AZ 63mm Bore, MGP Series, 200 mm Double Acting Acting
- RS Stock No.:
- 895-573
- Mfr. Part No.:
- MGPM63TF-200AZ
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,886.07
(exc. VAT)
PHP73,792.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,886.07 |
*price indicative
- RS Stock No.:
- 895-573
- Mfr. Part No.:
- MGPM63TF-200AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 63mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Air | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 x 1.5 | |
| Rod Type | Guide Rod | |
| Maximum Operating Temperature | 60°C | |
| Height | 158mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Weight | 8.05kg | |
| Length | 350.5mm | |
| Stroke Length | 200mm | |
| Model Number | MGPM63TF-200AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 63mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Air | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 x 1.5 | ||
Rod Type Guide Rod | ||
Maximum Operating Temperature 60°C | ||
Height 158mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Weight 8.05kg | ||
Length 350.5mm | ||
Stroke Length 200mm | ||
Model Number MGPM63TF-200AZ | ||
- COO (Country of Origin):
- JP
The SMC Compact guide cylinder designed for precision handling and motion control in material handling applications. Its unique design incorporates an ultra-Compact body that enhances load-bearing capabilities.
Double acting mechanism provides dual directional control
Utilises Air for clean and highly efficient operation
Handles maximum operating pressure up to 1.0 Mpa
Integrated rubber bumper dampens impact force effectively
Related links
- SMC Guided Air Cylinders - MGPM63TF-25AZ 63mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL32TF 200AZ 32mm Bore 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL25TF-200AZ 25mm Bore 200 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 50Z 63mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 150Z 63mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 75Z 63mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 25Z 63mm Bore 25 mm Double Acting Acting
