SMC Guided Air Cylinders - MGF63TF-75 63mm Bore, MGF Series, 75 mm Double Acting Acting
- RS Stock No.:
- 812-659
- Mfr. Part No.:
- MGF63TF-75
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP115,571.84
(exc. VAT)
PHP129,440.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,571.84 |
*price indicative
- RS Stock No.:
- 812-659
- Mfr. Part No.:
- MGF63TF-75
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 63mm | |
| Series | MGF | |
| Action Type | Double Acting | |
| Mount Type | Bracket | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Piston Rod Thread Standard | G | |
| Maximum Piston Speed | 200mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Piston | |
| Guide Type | Basic | |
| Piston Rod Thread Size | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Weight | 5.7kg | |
| Height | 175mm | |
| Length | 160mm | |
| Stroke Length | 75mm | |
| Model Number | MGF63TF-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 63mm | ||
Series MGF | ||
Action Type Double Acting | ||
Mount Type Bracket | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Piston Rod Thread Standard G | ||
Maximum Piston Speed 200mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Piston | ||
Guide Type Basic | ||
Piston Rod Thread Size G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Weight 5.7kg | ||
Height 175mm | ||
Length 160mm | ||
Stroke Length 75mm | ||
Model Number MGF63TF-75 | ||
- COO (Country of Origin):
- JP
The SMC Compact guide cylinder designed for low-profile applications, featuring a robust guiding sleeve to enhance eccentric load resistance while ensuring smooth and stable operation in various environments.
Compact design allows for space-efficient installation
Built-in non-rotating mechanism prevents unwanted table TOP rotation
Large diameter guide rod accommodates eccentric loads from any direction
Adaptable mounting with T-slots on three sides of the body
Related links
- SMC Guided Air Cylinders - MGPM63TF-75AZ 63mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 75Z 63mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGF63TF-50 63mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 50Z 63mm Bore 50 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 175Z 63mm Bore 175 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPL63TF 150Z 63mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-150AZ 63mm Bore 150 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM63TF-250Z 63mm Bore 250 mm Double Acting Acting
