SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 35 mm Double Acting Acting
- RS Stock No.:
- 778-696
- Mfr. Part No.:
- CDQMB20-35
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP7,286.79
(exc. VAT)
PHP8,161.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,286.79 |
*price indicative
- RS Stock No.:
- 778-696
- Mfr. Part No.:
- CDQMB20-35
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 183g | |
| Height | 36mm | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Length | 77mm | |
| Stroke Length | 35mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 183g | ||
Height 36mm | ||
Width 36mm | ||
Standards/Approvals No | ||
Length 77mm | ||
Stroke Length 35mm | ||
The SMC Compact pneumatic cylinder is designed to deliver efficient linear motion in space constrained industrial automation systems. Its Compact structure allows easy installation while maintaining reliable actuation performance.
Pneumatic operation using Air as working fluid
Suitable for industrial automation applications
Stable and reliable linear actuation
Maximum operating pressure 1.0 Mpa
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 35 mm Double Acting Acting
