SMC Pneumatic Guided Cylinder - 20mm Bore, CQM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 778-695
- Mfr. Part No.:
- CDQMB20-30
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP6,918.64
(exc. VAT)
PHP7,748.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,918.64 |
*price indicative
- RS Stock No.:
- 778-695
- Mfr. Part No.:
- CDQMB20-30
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Weight | 167g | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Stroke Length | 30mm | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Weight 167g | ||
Height 36mm | ||
Standards/Approvals No | ||
Width 36mm | ||
Stroke Length 30mm | ||
Length 72mm | ||
- COO (Country of Origin):
- CN
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 30 mm Double Acting Acting
