SMC Pneumatic Guided Cylinder - 10 mm MXQ6A-10Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 778-593
- Mfr. Part No.:
- MXQ6A-10Z
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP28,359.21
(exc. VAT)
PHP31,762.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,359.21 |
*price indicative
- RS Stock No.:
- 778-593
- Mfr. Part No.:
- MXQ6A-10Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | MXQ | |
| Connection Thread Standard | Metric | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Maximum Torque Rating | 2.1nm | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Stroke Length | 10mm | |
| Length | 64.5mm | |
| Port Thread Size | M5 | |
| Model Number | MXQ6A-10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Series MXQ | ||
Connection Thread Standard Metric | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Maximum Torque Rating 2.1nm | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 32mm | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
Stroke Length 10mm | ||
Length 64.5mm | ||
Port Thread Size M5 | ||
Model Number MXQ6A-10Z | ||
- COO (Country of Origin):
- JP
The SMC Air Slide Table is a high-precision pneumatic actuator that integrates a guide and four body types into a compact, low-profile design. It features a table MADE of specialized stainless steel that reduces overall height and weight by up to 22% compared to previous models while maintaining the same structural.
Operates within a standard pressure range of 0.15 to 0.7 MPa
Supports ambient and fluid temperatures ranging from -10 to 60 °C
Related links
- SMC Pneumatic Guided Cylinder - 10 mm MXQ6A-10Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ12B-10Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ20B-10Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ20A-10Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ25A-10Z MXQ Series, Double Acting Acting
- SMC Guide Cylinder - 10 mm MXQ12-10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
