SMC Pneumatic Guided Cylinder - 100 mm MXQ20A-100Z MXQ Series, Double Acting Acting

This image is representative of the product range

Subtotal (1 unit)*

PHP64,071.68

(exc. VAT)

PHP71,760.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,071.68

*price indicative

RS Stock No.:
778-592
Mfr. Part No.:
MXQ20A-100Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Connection Thread Standard

Metric

Series

MXQ

Action Type

Double Acting

Cushioning Type

Rubber Bumper

Maximum Torque Rating

7.4nm

Port Gender

Female

Maximum Operating Temperature

60°C

Height

46mm

Width

70mm

Standards/Approvals

RoHS

Length

226mm

Stroke Length

100mm

Model Number

MXQ20A-100Z

Port Thread Size

M5

COO (Country of Origin):
JP
The SMC Air Slide Table is a high-precision pneumatic actuator that integrates a guide and four body types into a compact, low-profile design. It features a table MADE of specialized stainless steel that reduces overall height and weight by up to 22% compared to previous models while maintaining the same structural.

Operates within a standard pressure range of 0.15 to 0.7 MPa

Supports ambient and fluid temperatures ranging from -10 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy