SMC Guide Cylinder - MGPA25TF-175AZ 25mm Bore, MGP Series, 175 mm Double Acting Acting
- RS Stock No.:
- 655-611
- Mfr. Part No.:
- MGPA25TF-175AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP44,895.41
(exc. VAT)
PHP50,282.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,895.41 |
*price indicative
- RS Stock No.:
- 655-611
- Mfr. Part No.:
- MGPA25TF-175AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 175mm | |
| Model Number | MGPA25TF-175AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 175mm | ||
Model Number MGPA25TF-175AZ | ||
- COO (Country of Origin):
- JP
The SMC High‑precision Guide cylinder with 25 mm bore and 175 mm stroke equipped with an air cushion, designed to handle lateral loads in material‑handling and lifting applications. Its ultra‑compact design integrates the cylinder body into the guide frame, reducing weight by up to 17 % compared to earlier MGP models while increasing bearing length as stroke increases. This variant employs slide‑bearing technology to deliver high load capacity and stiffness with two available auto‑switch mounting grooves on orthogonal sides.
Precision ball bearing guide
Durable construction
Adjustable end position cushioning
Related links
- SMC Guide Cylinder - 25mm Bore 50 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 150 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 75 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 30 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-175Z 25mm Bore 175 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore 30 mm Double Acting Acting
